ForgeFix OPSPE1200Y Spectre™ Wood Screw Site Organiser 1200 Piece

MPN
OPSPE1200Y
Brand
ForgeFix
EAN-13
5028485239758
Order Code
97-9645
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.64 £36.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Spectre™ by Forgefix incorporates a long list of advanced screw features, often only found in premium screws, into what we've named advanced multi-purpose wood screws.

They feature a countersunk, pozidrive compatible, recessed head. Fully threaded, up to 50mm, with a sawtooth thread, to prevent splitting and reamer to prevent jacking (50mm and above). They are also surface hardened with a quick start type 17 slash point.

The screws have a zinc yellow passivated finish for excellent resistance to corrosion. Zinc yellow passivation process of electroplating is similar to the 'galvanised' and 'zinc plated' processes, with the addition of a yellow dye. It offers an aesthetically pleasing finish.

CE approved for use in load-bearing timber construction.

The tough compartment case contains:

75 x Spectre™ PZ Compatible Wood Screws 3.5 x 20mm.
75 x Spectre™ PZ Compatible Wood Screws 3.5 x 25mm.
75 x Spectre™ PZ Compatible Wood Screws 3.5 x 40mm.
75 x Spectre™ PZ Compatible Wood Screws 3.5 x 50mm.

150 x Spectre™ PZ Compatible Wood Screws 4.0 x 25mm.
150 x Spectre™ PZ Compatible Wood Screws  4.0 x 30mm.
150 x Spectre™ PZ Compatible Wood Screws 4.0 x 40mm.
150 x Spectre™ PZ Compatible Wood Screws 4.0 x 50mm.
100 x Spectre™ PZ Compatible Wood Screws 4.0 x 70mm.

50 x Spectre™ PZ Compatible Wood Screws 5.0 x 50mm.
50 x Spectre™ PZ Compatible Wood Screws 5.0 x 80mm.
50 x Spectre™ PZ Compatible Wood Screws 5.0 x 90mm.
50 x Spectre™ PZ Compatible Wood Screws 5.0 x 100mm.


Drive Type Pozidriv
Thread Size Various
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot