ForgeFix Multipurpose Clout Nails Galvanised 40 x 2.65mm (2.5kg Bag)

MPN
212NLC40265GB
Brand
ForgeFix
EAN-13
5028485000426
Order Code
96-0885
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    40mm 65mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These ForgeFix Multipurpose Galvanised Clout Nails are suitable for use with both softwood and hardwood. They have a slightly larger head that distributes the load directly underneath the top of the nail. Thin sheeting will stay firm and secure. They have a galvanised finish, which results in increased durability. Used in many joinery, construction and roofing applications.

These ForgeFix Multipurpose Clout Nails have the following specification:

Size: 40mm
Gauge: 2.65mm
Finish: Galvanised
Bag Weight: 2.5kg


Type Nails
Length 40mm
Material Galvanised

Reviews

Be the first to submit a review

Trustpilot