ForgeFix LGB8100 Lightning Bolt Hex Head M8 x 100mm Box 100

MPN
LGB8100
Brand
ForgeFix
EAN-13
5028485101635
Order Code
96-0840
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £46.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ForgeFix Hex Head Lightning Bolts provide a virtually stress-free fixing for close to edge applications. They are self-threading and allow quick and easy installation of most masonry fixing applications. They can simply be screwed into a pre-drilled hole, without the need for a sleeve or plug.

The bolts are through-fixing, eliminating the need for marking and re-positioning. They have a high load capacity due to the thread interlocking into the base material.

The bolts have an 'Elementech' coating for superior anti-corrosion, which has been salt spray tested to 1,000 hours.

Applications:

Widely used for fixing battens, balustrades, handrails, racking and holding down machinery, plus many more installation applications.

Suitable for most masonry substrates including concrete and brickwork but also for hollow block or bricks due to the nature of the thread type anchoring along the total length of the fixing.

Specifications:

Size: M8 x 100mm.
Pack quantity: 100.


Type Lightning Bolt

Reviews

Be the first to submit a review

Trustpilot