ForgeFix Hook Bolt Zinc Yellow Passivated

ForgeFix Brand: ForgeFix

These Forgefix Hook Bolts are Zinc Yellow passivated for increased durability and corrosion resistance. They have a tough and reliable construction to cover most heavy-duty fixing applications. The four-way expansion shield offers extremely strong and secure anchorage, and the specially manufactured retaining spring ensures encapsulation of the wedge during expansion.;APPLICATION;Hook bolts are commonly used to attach cables to objects for lifting or holding in place.;Ensure the correct spanner is used to ensure accurate installation.;The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.

Description Image Product Buy Pricing (Ex VAT) Thread Size Type Fastener Material
ForgeFix 10HOOK6 Hook Bolt Zinc Yellow Passivated M6 Bag 10
ForgeFix 10HOOK6 Hook Bolt Zinc Yellow Passivated M6 Bag 10
Standard range
Order code: 84-8090
MPN: 10HOOK6

Despatched within 2 working days - 20 in stock
1+ £7.44
Price per unit Ex VAT
6mm Masonry hook Zinc yellow passivated
ForgeFix 10HOOK8 Hook Bolt Zinc Yellow Passivated M8 Bag 10
ForgeFix 10HOOK8 Hook Bolt Zinc Yellow Passivated M8 Bag 10
Standard range
Order code: 84-8094
MPN: 10HOOK8

Despatched within 2 working days - 5 in stock
1+ £12.48
Price per unit Ex VAT
8mm Masonry hook Zinc yellow passivated
ForgeFix 5HOOK10 Hook Bolt Zinc Yellow Passivated M10 Bag 5
ForgeFix 5HOOK10 Hook Bolt Zinc Yellow Passivated M10 Bag 5
Standard range
Order code: 84-8096
MPN: 5HOOK10

Despatched within 2 working days - 20 in stock
1+ £12.48
Price per unit Ex VAT
10mm Masonry hook Zinc yellow passivated

Trustpilot