ForgeFix 10HOOK8 Hook Bolt Zinc Yellow Passivated M8 Bag 10

MPN
10HOOK8
Brand
ForgeFix
EAN-13
5028485753834
Order Code
84-8094
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    6mm 8mm 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix Hook Bolts are Zinc Yellow Passivated for increased durability and corrosion resistance. They have a tough and reliable construction to cover most heavy-duty fixing applications. The four-way expansion shield offers extremely strong and secure anchorage, and the specially manufactured retaining spring ensures encapsulation of the wedge during expansion. Hook bolts are commonly used to attach cables to objects for lifting or holding in place. Ensure the correct spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Masonry hook
Fastener Material Zinc yellow passivated
Thread Size 8mm

Reviews

Be the first to submit a review

Trustpilot