ForgeFix FPNUT12SS Hexagonal Nuts & Washers A2 Stainless Steel M12 ForgePack 6

MPN
FPNUT12SS
Brand
ForgeFix
EAN-13
5028485167747
Order Code
96-0752
Country of Origin
Taiwan

Discontinued


These Hexagon Nuts and Washers are made from A2 stainless steel. The hexagonal shape of the nut is designed to be driven by a wrench (spanner) and provides excellent torque when done so. The washer distributes the load of the nut and helps to reduce vibration.

Stainless Steel does not corrode, rust or stain with water as ordinary steel does, but despite the name it is not fully stain-proof, most notably under low oxygen, high salinity, or poor circulation environments. Stainless steel is used where both the properties of steel and resistance to corrosion are required.

Hexagonal Nuts & Washers A2 Stainless Steel M12 ForgePack 6


Type Hexagon

Trustpilot