ForgeFix ForgeFast TORX® Comp Decking Screws Reduced Head Tan 4.5x50 T15 PK600

MPN
FFDSC4550TT
Brand
ForgeFix
EAN-13
5028485180579
Order Code
96-0675
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The ForgeFast Decking Screws Reduced Head TORX® Compatible T15 are suitable for fixing into softwood or hardwood. They have a deep TORX® compatible insert that reduces cam-out, provides higher torque levels and a firmer drive. Its super sharp tip gives immediate bite from the very first turn. A patented self-drilling thread removes the need to pre-drill the timber and reduces the probability of splitting, even when screwing close to the edge. They have a hardened case and core to give exceptional strength with a reduced head size that provides discreet fixing and superb countersinking.

Protected by elementech 2000 surface treatment which provides corrosion resistance up to 30 times longer than some standard zinc coated screws. They are highly resistant to pull out, they can flex by up to 35mm, reducing likelihood of screw shearing when used in flexible materials.

CE approved for use in load-bearing timber construction.

ForgeFast Decking Screws Reduced Head TORX® T15

Size: 4.5 x 50mm
Pack Size: Tub of 600
Finish: Tan elementech 2000


Type Torx
Thread Size 4.5mm
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot