ForgeFix DS4575T Decking Screw PZ ST Green Anti-Corrosion 4.5 x 75mm Tub 1000

Image Representative of Range

ForgeFix DS4575T Decking Screw PZ ST Green Anti-Corrosion 4.5 x 75mm Tub 1000

MPN
DS4575T
Brand
ForgeFix
EAN-13
5028485023746
Order Code
84-7236
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

These Forgefix single-threaded decking screws have Pozidriv heads and are specially designed, hardened and green-treated. The design of the screw helps prevent splitting the boards, and allowing them to expand and contract with the changing seasons.


  • Used in decking applications but also suitable for exterior timber and fencing applications
  • The 1,000 hour green treated finish offers excellent corrosion resistance to ACQ (Alkaline Copper Quaternary) treated timber used in construction and decking
  • Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver
Type Pozi
Drive Type Bugle head
Thread Size M4.5
Length 75mm
Material Green anti-corrosion

Reviews

Be the first to submit a review

Trustpilot