ForgeFix Decking Screw Pozi Compatible ST Green Anti-Corrosion 4.5x55mm Tub 1000

MPN
DS4555T
Brand
ForgeFix
EAN-13
5028485023760
Order Code
96-0563
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.40 £30.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Forgefix single threaded Decking Screws have Pozi compatible heads and are specially designed, hardened and green treated. The design of the screw helps prevent splitting the boards, and allowing them to expand and contract with the changing seasons.

APPLICATION
Specifically used in Decking applications but also widely used in exterior timber and fencing applications.

The 1,000 hour green treated finish offers excellent corrosion resistance to ACQ (Alkaline Copper Quaternary) treated timber used in construction and decking applications.

The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver.

Single thread screws have been designed to offer higher pull out values and quicker insertion.

Decking Screw Pozi ST Green Anti-Corrosion Treated 4.5 x 55mm Tub 1000


Type Pozi
Drive Type Pozidriv
Thread Size 4.5mm

Reviews

Be the first to submit a review

Trustpilot