ForgeFix 5HOOK12 Hook Bolt Zinc Yellow Passivated M12 Bag 5

ForgeFix 5HOOK12 Hook Bolt Zinc Yellow Passivated M12 Bag 5

MPN
5HOOK12
Brand
ForgeFix
EAN-13
5028485063254
Order Code
84-8098

Discontinued


These Forgefix Hook Bolts are Zinc Yellow Passivated for increased durability and corrosion resistance. They have a tough and reliable construction to cover most heavy-duty fixing applications. The four-way expansion shield offers extremely strong and secure anchorage, and the specially manufactured retaining spring ensures encapsulation of the wedge during expansion. Hook bolts are commonly used to attach cables to objects for lifting or holding in place. Ensure the correct spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Masonry hook
Fastener Material Zinc yellow passivated
Thread Size 12mm

Trustpilot