ForgeFix 500NLRH150B Round Head Nail Bright Finish 150mm Bag of 500g

MPN
500NLRH150B
Brand
ForgeFix
EAN-13
5028485440536
Order Code
84-9016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Forgefix Round Head Nails are multi-purpose nails, for use with both soft and hard timber materials.

The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. These nails are the most popular type of nail, used in many joinery and construction applications.


  • Length: 150mm
  • Diameter: 6mm
  • Supplied in 500g bags
Type Round head nail
Length 50mm
Material Mild Steel
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot