ForgeFix 500NLNS25GB Netting Staple Galvanised 25mm Bag Weight 500g

Image Representative of Range

ForgeFix 500NLNS25GB Netting Staple Galvanised 25mm Bag Weight 500g

MPN
500NLNS25GB
Brand
ForgeFix
EAN-13
5028485151371
Order Code
84-8712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Forgefix Netting Staples are versatile staples with extra sharp points, ensuring quick insertion. They are galvanised for increased durability, as the staples are predominantly used on external applications. For fastening all manner of wire and netting. Used extensively in the fencing trades. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Netting staple
Length 25mm
Material Galvanised
Finish Galvanised
Number of Pieces Sold by weight
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot