ForgeFix 500NLAR40B Annular Ring Shank Nail Bright 40mm Bag Weight 500g

MPN
500NLAR40B
Brand
ForgeFix
EAN-13
5028485469858
Order Code
84-6634
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Forgefix Annular Ring Shank Nails are ideal for where strength and holding power are of primary importance. The rings on the shank of the nail are sloped in a conical shape to ensure clean insertion but are then extremely difficult to release. They are suitable for both soft and hard wood. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. Used where permanent holding is preferred such as flooring applications.


Type Annular ring shank nail
Length 40mm
Material Mild Steel
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot