ForgeFix 250NLVP20B Veneer Pin 20mm Bag Weight 250g

MPN
250NLVP20B
Brand
ForgeFix
EAN-13
5028485046349
Order Code
96-1353
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Forgefix Veneer Pins are ideal for lightweight and decorative tasks. Their shape helps to reduce splitting in hard or brittle wood. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.

APPLICATION:
General cross section of joinery applications such as fixings decorative timber mouldings.

Veneer Pin 20mm Bag Weight 250g


Type Nails
Length 20mm
Material Mild Steel

Reviews

Be the first to submit a review

Trustpilot