ForgeFix 250NLPP20B Panel Pin Bright Finish 20mm Bag Weight 250g

MPN
250NLPP20B
Brand
ForgeFix
EAN-13
5028485103769
Order Code
96-0978
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    20mm 25mm 30mm 40mm 50mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Forgefix Panel Pins are ideal for lightweight and decorative tasks. The shape of the pin helps to prevent splitting of hard or brittle timber.
The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.

APPLICATION:
General cross section of joinery applications such as fixing decorative timber mouldings.

Panel Pin Bright Finish 20mm Bag Weight 250g


Type Nails
Length 20mm
Material Mild Steel

Reviews

Be the first to submit a review

Trustpilot