ForgeFix 250NLNS30GB Netting Staple Galvanised 30mm Bag Weight 250g

MPN
250NLNS30GB
Brand
ForgeFix
EAN-13
5028485096313
Order Code
96-0972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forgefix Netting Staples are versatile staples with extra sharp points, ensuring quick insertion. They are galvanised for increased durability, as the staples are predominantly used on external applications.

APPLICATION:
For fastening all manner of wire and netting.
Used extensively in the fencing trades.

Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.

Netting Staple Galvanised 30mm Bag Weight 250g


Type Nails
Length 30mm
Material Galvanised

Reviews

Be the first to submit a review

Trustpilot