ForgeFix 250NLNS20GB Netting Staple Galvanised 20mm Bag Weight 250g

MPN
250NLNS20GB
Brand
ForgeFix
EAN-13
5028485096276
Order Code
96-0970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Forgefix Netting Staples are versatile staples with extra sharp points, ensuring quick insertion. They are galvanised for increased durability, as the staples are predominantly used on external applications.

APPLICATION:
For fastening all manner of wire and netting.
Used extensively in the fencing trades.

Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.

Netting Staple Galvanised 20mm Bag Weight 250g


Type Nails
Length 20mm
Material Galvanised

Reviews

Be the first to submit a review

Trustpilot