ForgeFix 212NLRH150B Round Head Nail Bright Finish 150mm Bag of 2.5kg

Image Representative of Range

ForgeFix 212NLRH150B Round Head Nail Bright Finish 150mm Bag of 2.5kg

MPN
212NLRH150B
Brand
ForgeFix
EAN-13
5028485004387
Order Code
84-9018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Forgefix Round Head Nails are multi-purpose nails, for use with both soft and hard timber materials. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. These nails are the most popular type of nail, used in many joinery and construction applications.


Type Round head nail
Length 50mm
Material Mild Steel
Finish Bright
Number of Pieces Sold by weight
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot