ForgeFix 212NLB65GB Batten Nails Galvanised 65 x 2.65mm (2.5kg Bag)

MPN
212NLB65GB
Brand
ForgeFix
EAN-13
5028485010067
Order Code
96-0565
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

ForgeFix Galvanised Batten Nails have been designed specifically for fixing roofing battens. A narrow gauge reduces the chances of battens splitting.

Specification:

Length: 65mm
Gauge: 2.65mm
Bag Weight: 2.5kg


Type Nails
Length 65mm
Material Galvanised

Reviews

Be the first to submit a review

Trustpilot