ForgeFix 1NLC40335CB Multi-Purpose Clout Nails Copper 40 x 3.35mm (1kg Bag)

MPN
1NLC40335CB
Brand
ForgeFix
EAN-13
5028485192589
Order Code
96-0882
Country of Origin
Belgium
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30mm 38mm 40mm 50mm 65mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These ForgeFix Multi-Purpose Copper Clout Nails are suitable for use with softwood. They have a slightly larger head that distributes the load directly underneath the top of the nail. Thick sheeting will stay firm and secure. They have a copper finish that ensures the highest possible durability. Used in many roofing applications.

These ForgeFix Multi-Purpose Clout Nails have the following specification:

Size: 40mm
Thickness: 3.35mm
Finish: Copper
Bag Weight: 1kg


Type Nails
Length 40mm

Reviews

Be the first to submit a review

Trustpilot