ForgeFix 10HTSS1040 High Tensile Set Screw ZP M10 x 40mm Bag 10

Image Representative of Range

ForgeFix 10HTSS1040 High Tensile Set Screw ZP M10 x 40mm Bag 10

MPN
10HTSS1040
Brand
ForgeFix
EAN-13
5028485056072
Order Code
84-8036
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

High Tensile Set Screws conforming to DIN933. The screws have hexagon heads and are made of grade 8.8 steel.

The screws are fully threaded and have a bright zinc-plated finish for increased corrosion resistance, making them suitable for both interior and exterior use.


  • High tensile set screws to DIN933
  • Finish: Zinc plated
  • Hexagon head
  • Grade 8.8 steel
  • Fully threaded
  • Bright zinc-plated for increased corrosion resistance
  • Suitable for both interior and exterior use
Type Hex head bolt
Thread Size 10mm
Length 40mm
Material Zinc plated
Finish Zinc plated
Thread Length 40mm

Reviews

Be the first to submit a review

Trustpilot