ForgeFix 100SW12 Spring Washers ZP M12 Bag 100

Image Representative of Range

ForgeFix 100SW12 Spring Washers ZP M12 Bag 100

MPN
100SW12
Brand
ForgeFix
EAN-13
5028485064428
Order Code
84-9358
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Inside Diameter:

    M10 M12 M6 M8
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These Forgefix Spring Lock Washers ring-shaped, split at one point and bent into a helix. This shape means that the washer exerts a spring force between the fastener's head and the base item. The main purpose of the Spring Washer is to prevent loosening of the fastener by either movement or vibration. These washers are bright zinc plated for increased corrosion resistance. Ideal for all manner of bolting applications where movement or vibration may cause loosening. Typical examples would be engineering and machinery. Can be used with all types of bolts and nuts. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Spring
Inside Diameter M12
Finish Zinc Plated
Material Steel
Pack Quantity 100
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot