Forever RB 220U 16V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 220U 16V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:

11-0260

Brand: Forever MPN: RB 220U 16V

Discontinued


A 16V 220µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 6 x 11mm
  • Pitch 2.5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions Ø6.3 x 11mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 2.5mm

Trustpilot