Forever 2.2uF 20% 63V 105°C P: 2mm Radial Electrolytic Capacitor

Order Code:

11-1285

Brand: Forever MPN: HT 2U2 63V

Discontinued


A 63V 2.2µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 5 x 11mm
  • Pitch 2mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 2.2µF
Tolerance 20%
Voltage 63V
Dimensions Ø5 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2mm

You may also like


Trustpilot