Forever 10uF 20% 16V 85°C 5mm Micro Miniature Radial Aluminium Electrolytic

MPN
5MM MICROMIN. 10U 16V
Brand
Forever
Order Code
11-1506
Country of Origin
Taiwan

Discontinued


A 5mm micro miniature electrolytic capacitor which is ideal for use in applications requiring low profile components


Type Radial aluminium electrolytic
Capacitance 10µF
Tolerance 20%
Voltage 16V
Dimensions Ø4 x 5mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 1.5mm

Questions

*Question functionality currently disabled
Question by: Product code: 11-1506

Q. What is the Height & Diameter for this particular capacitor?

A. Hi, thank you for your question. Approximately 4 x 5mm.


Trustpilot