Forever 100uF 20% 25V 105°C P: 2.5mm Radial Electrolytic Capacitor

MPN
HT 100U 25V
Brand
Forever
Order Code
11-1170
Country of Origin
Taiwan

Discontinued


A 25V 100µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions 6.3Ø x 11mm
  • Pitch 2.5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions 6.3 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2.5mm

Trustpilot