Force Black Lightweight Padded Gilet - L (46in)

DEWALT Brand: DEWALT

The DEWALT Force Gilet is suitable to wear as an under or over layer garment. It features a lightweight padding that has a shower resistant nylon outer and a polyester/taffeta inner lining. Comfort stretch side panels and lowered back with centre zip fastening. With 2 hand pockets to lower front and a zipped breast pocket. It also has a reflective DEWALT logo on the chest and rear neck.

Available in Sizes Medium - XXXLarge

Material Composition: Nylon outer & Polyester/Taffeta inner

DEWALT Force Black Lightweight Padded Gilet in Large

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
DEWALT Force Black Lightweight Padded Gilet - L (46in)
DEWALT Force Black Lightweight Padded Gilet - L (46in)
Standard range
Order code: 95-4237
MPN: FORCE L

Despatched within 2 working days - 20 in stock
1+ £34.12
Price per unit Ex VAT
L Gilet Black
DEWALT Force Black Lightweight Padded Gilet - M (42in)
DEWALT Force Black Lightweight Padded Gilet - M (42in)
Standard range
Order code: 95-4238
MPN: FORCE M

Despatched within 2 working days - 3 in stock
1+ £34.12
Price per unit Ex VAT
M Gilet Black
DEWALT Force Black Lightweight Padded Gilet - XL (48in)
DEWALT Force Black Lightweight Padded Gilet - XL (48in)
Standard range
Order code: 95-4239
MPN: FORCE XL

Despatched within 4 working days - 20 in stock
1+ £34.12
Price per unit Ex VAT
XL Gilet Black
DEWALT Force Black Lightweight Padded Gilet - XXL (52in)
DEWALT Force Black Lightweight Padded Gilet - XXL (52in)
Standard range
Order code: 95-4240
MPN: FORCE XXL

Despatched within 4 working days - 20 in stock
1+ £34.12
Price per unit Ex VAT
XXL Gilet Black
DEWALT Force Black Lightweight Padded Gilet - XXXL (56in)
DEWALT Force Black Lightweight Padded Gilet - XXXL (56in)
Standard range
Order code: 95-4241
MPN: FORCE XXXL

Despatched within 4 working days - 15 in stock
1+ £36.46
Price per unit Ex VAT
XXXL Gilet Black

Trustpilot