Force®8 Half-Mask with PressToCheck™ - P3 Filters

MPN
BHT0A3-0L5-N00
Brand
JSP
EAN-13
5038428169080
Order Code
87-3292
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Filtering half mask Mask filter
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

Force®8 Half-mask with PressToCheck™ P3 R D Filters The Force®8 twin cartridge half mask with Typhoon™ valve offers superior low breathing resistance and a 4-point suspension harness with quick-release buckles. The mask is made with a durable thermoplastic rubber offering a superior fit to most face shapes. The mask accepts the full range of low profile Force®8 filters giving the Force®8 the flexibility to be used for many applications, providing filtering protection against particulates, many gases and vapours. Comfort Durable thermoplastic rubber mask for superior fit to most face shapes. Harness Fully adjustable 4-point cradle suspension ensuring an effective facial fit. Typhoon™ Exhalation Valve Low resistance exhalation valve for easy breathing, with stable mask configuration. Force® Filters Cost effective Force®8 filters available with low profile angle for minimum visual impairment. Conformity Conforms to and complies with EN 140 (Face piece), EN 14387:2004 (Filter performance), EN 143:200 (Filter performance). PressToCheck™ P3 R D Filters How can you be sure that you have donned your mask correctly? With the new patent pending Force®8 PressToCheck™ filters you can instantly check that you have the correct seal every time. FIT IT! Don the Mask - Put the straps and harness over your head and pull the straps to a suitably tight and comfortable fit. PRESS IT! PressToCheck™ - Press the front and backs of both filter covers together to stop air from entering through the filters. CHECK IT! Inhale - No air should come through the mask. Adjust the mask and repeat until it doesnt. Release when seal is made.
Features & benefits:
  • Daily Face Fit Reassurance
  • Passes dolomite
  • Protection against construction dust
  • Improved hygiene
  • Inhalation valve for easy maintenance
  • Low profile covers protect filters
  • Conforms to and complies with EN 143
Type Filtering half mask
Colour White
Size One Size

Reviews

Be the first to submit a review

Trustpilot