Fluke VT04A Visual IR Thermometer

MPN
4485211
Brand
Fluke
EAN-13
0095969725620
Order Code
64-7959
Country of Origin
United Kingdom
  • Not available for Export

Discontinued


The Fluke VT04A is a Visual IR Thermometer that detects issues instantly by combining a built-in digital camera with a thermal heat map overlay, and offers a variety of benefits for the user.

The NEAR or FAR mode automatically aligns the visual and thermal lenses, even from as close as 15cm. Capture accurate temperature readings without taking your eyes off the screen. The centre measurement box shows the exact area of temperature measurement. Fill the centre box with your target and rest assured you are not measuring the background.

The VT04A will identify intermittent problems by monitoring equipment over time, or get alerts when a temperature is outside the expected range with the temperature alarms and automated monitoring features.

Images can be taken in either .bmp or .is2 format. With an .is2 image, you can do the following in SmartView® (FREE download) software.

Optimize the visible and infrared heat map blending to any level.
Add or remove the centre marker, and hot and cold markers.
Change the emissivity and background temperature.
Generate a professional report that can easily be edited.

What's in the Box?
Fluke VT04A
Soft case
Micro SD card and adapter
4x AA batteries
Multi language quick start guide


  • Visual image and infrared heat map blending
  • Identify the exact location with the heat map overlay
  • NEAR and FAR mode
  • Temperature alarms and automated monitoring
  • Hot and cold markers
  • Save in .bmp or .is2 format
  • SmartView® software (FREE download)
  • Pocket-size design
  • Intuitive interface
  • Manufacturer's part: Fluke VT04A
Type Infrared thermometer
Distance To Spot Ratio 9:1
Pocket size design
Temperature Range -10 to +250°C

Trustpilot