Fluke TPAK ToolPak Meter Hanging Kit

MPN
1281997
Brand
Fluke
EAN-13
0095969082631
Order Code
85-3955
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 weeks

Buy Fluke TPAK Meter Hanging Kit – a kit that includes two universal hanging clips, two lengths of loop straps with hooks and a strong magnet. This enables the user to hang a meter close to the place of measurement while freeing both hands so as to focus on safe working.

Combine components to meet most hanging need. This kit includes universal hanger clips (2), hook and loop straps (2 lengths) and strong magnet.


  • Attaches to back of a 110/170/180 Series meter, 20/70 -III
  • Supplied with integrated holster (with adaptor), 724/725 and 50 Series II
Type Meter hanger
Accessory true
Current carrying capacity N/A
Insulating material Other
Max. working voltage N/A
Measuring circuit category Other
Plug in technique Other
Set version false
Spare part false
Type of accessory/spare part Mounting material
With case/bag false

Reviews

Be the first to submit a review

Trustpilot