Easter Opening Hours and Delivery Dates here

Fluke TP38 Slim Reach Test Probe Set

Order Code:

17-1083

Brand: Fluke MPN: 1541636 EAN-13: 0095969078771
Qty Unit Price (Ex VAT)
1+ £16.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

One pair (red, black) of slender probe bodies for probing closely spaced or recessed terminals


  • Hard stainless steel probe tips
  • Insulated probe tip (Designed To Meet GS38 specs for United Kingdom)
  • CAT IV 600V, CAT III 1000V, 10A rating. UL listed
  • One year warranty
Type Test probe set
Voltage Rating 1000V
Colour Black / red
Contact Material Stainless steel
Current Rating 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot