Fluke TLK289 Industrial Master Test Lead Set

MPN
3092521
Brand
Fluke
EAN-13
0095969436441
Order Code
17-1079
Country of Origin
USA

Discontinued


Designed for electrical and electronics test in today's industrial environment.


  • The kit includes:
  • TL224 Test lead set, AC285 SureGrip alligator clips, AC220 SureGrip alligator clips, AC280 SureGrip hook clips and TP220 SureGrip industrial test probes for dependable contact with a variety of test points
  • TPAK ToolPak Magnetic hanger for convenient suspension of your DMM from a metal surface
  • 80BK-AK- Type thermocouple temperature probe for direct temperature measurement with your DMM?s temperature measurement functions
  • C116 Protective soft case for your DMM and all its accessories
Accessory Type Test lead set
Colour Black / red
Used With Fluke
Accessory true
Contact Material Nickel plated / stainless steel
Current carrying capacity N/A
Current Rating 10A
Insulating material Silicone
Length 1.5m
Max. working voltage 600V
Measuring circuit category CAT IV
Plug in technique 4 mm safety plug
Set version true
Spare part false
Type of accessory/spare part Set
Voltage Rating 1000V
With case/bag true

Trustpilot