Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TLK289 Industrial Master Test Lead Set

Order Code:  

17-1079

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3092521  Copy to clipboard EAN-13: 0095969436441
 Report an error
Qty Unit Price (Ex VAT)
1+ £239.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

Designed for electrical and electronics test in today's industrial environment.


  • The kit includes:
  • TL224 Test lead set, AC285 SureGrip alligator clips, AC220 SureGrip alligator clips, AC280 SureGrip hook clips and TP220 SureGrip industrial test probes for dependable contact with a variety of test points
  • TPAK ToolPak Magnetic hanger for convenient suspension of your DMM from a metal surface
  • 80BK-AK- Type thermocouple temperature probe for direct temperature measurement with your DMM?s temperature measurement functions
  • C116 Protective soft case for your DMM and all its accessories
Type Test lead set
Current Rating 10A
Voltage Rating 1000V
Contact Material Nickel plated / stainless steel
Colour Black / red
Insulation Material N/A
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review