Everything you can find in the TLK281 automotive test lead kit, plus a few extras. Use the back probe pins to slide into weather pack connectors on fuel injectors, TPS and MAP sensors. A hook probe with plunger actuation allows quick connection to pins or exposed conductors.
- Tested to 60V DCThe kit contains the following items:
- TP81 Insulation piercing clip set
- TP40 Automotive back probe pins (five)
- TL224 Suregrip silicone test lead set
- TP220 Suregrip test probe set
- AC220 Suregrip alligator clip set
- AC285 Suregrip large jaw alligator clip set
- AC280 Suregrip hook clip set
- Soft case
| Accessory Type |
Test lead set |
| Colour |
Black / red |
| Used With |
Fluke |
| Accessory |
true |
| Current carrying capacity |
N/A |
| Current Rating |
10A |
| Insulating material |
Silicone |
| Insulation Material |
Silicone |
| Length |
1.5m |
| Max. working voltage |
60V |
| Measuring circuit category |
Other |
| Plug in technique |
4 mm safety plug |
| Set version |
true |
| Spare part |
false |
| Type of accessory/spare part |
Set |
| Voltage Rating |
60V |
| With case/bag |
true |