Fluke TL75 Hard Point™ Test Lead Set

MPN
3971218
Brand
Fluke
EAN-13
0095969589895
Order Code
17-1061
Country of Origin
USA

Discontinued


This pair of extremely hard economical PVC insulated leads have alloy tips that will resist wear and tear. The distinctive comfort grip probes are ideal for all general measurements.


  • One pair (red, black) of comfort grip probes
  • 48 inches (1.22 m) PVC insulated test leads with right-angle shrouded banana plugs
  • Recommended for general purpose measurements
  • CAT IV 600 V, CAT III 1000 V, 10 A rating. UL listed
  • One year warranty
Type Test lead set
Colour Black / red
Voltage Rating 1000V
Current Rating 10A
Accessory true
Insulating material Polyvinyl chloride (PVC)
Insulation Material PVC
Length 1.219m
Max. working voltage 600V
Measuring circuit category CAT IV
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type of accessory/spare part Measuring cable
With case/bag false

Trustpilot