Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TL225-1 SureGrip™ Stray Voltage Adapter Test Lead Kit

Order Code:  

17-1034

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3971191  Copy to clipboard EAN-13: 0095969589871
 Report an error
Qty Unit Price (Ex VAT)
1+ £142.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

Electricians know that when you are measuring electrical installations there often appears to be a voltage, even if you know the wires are non energized. This is called stray or ghost voltages and is caused by the capacity between wires. Because of the very high impedance input of the meter, this stray voltage has nowhere to go which will lead to an incorrect reading on the meter.

The solution is to make sure there is a lower impedance across the input terminals of the meter. However, this is not as easy as it seems since it is vital that the safety of the electrician is not compromised.


  • It makes sure the meter has a low input impedance that eliminates stray voltages.
  • On energized wires, the meter will indicate the real voltage.
  • On non-energised circuits the meter will read close to zero (even if there are stray voltages).
  • It can be used with all modern meters with standard input spacing.
  • Rated CAT III 1000 V, CAT IV 600 V

    The kit includes:
  • SV225 Stray voltage eliminator
  • TL224 SureGrip silicone test lead set (right to straight)
  • TP220 SureGrip test probe set
  • C75 Accessory case
Type Test lead set
Current Rating 10A
Voltage Rating 1000V
Contact Material N/A
Colour Black / red
Insulation Material Silicone
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review