The Fluke T6-600 electrical tester with FieldSense technology can measure voltage without test leads!
Measure voltage up to 600V AC through the open fork, without connecting a test lead to the live voltage. Take measurements without opening covers or removing wire nuts on wires up to AWG 4/0 (120mm²), carrying as much as 200A.
The Fluke T6-600 tester will change your job, making it safer, faster and easier.
- FieldSense technology for contactless AC voltage, current and frequency measurement
- 1 to 600V AC or DC
- 0.1 to 200A AC
- Resistance 1Ω to 2kΩ
- Works with wires up to AWG 4/0 (120mm²) with a 17.8mm jaw opening
- HOLD button temporarily freezes the reading for easy viewing
- Easy to read display with backlight
- Accepts optional Fluke TPAK magnetic meter (not included)
- Standard 2-year warranty; extendable to 4 years
- CE & CSA approved
- Fluke type T6-600/EU
| Maximum Voltage |
600V |
| Automatic circuit breaker |
false |
| Bluetooth interface |
false |
| Cable length measurement |
false |
| Cable symmetry testing for two wire connections a-b-E |
false |
| Calibration according to ISO/IEC 17025 |
N/A |
| Calibration certificate according to DAkkS |
N/A |
| Capacitance Measurement |
false |
| Clip factors for current sensor |
N/A |
| Clip factors for current transformer |
N/A |
| COFRAC certified |
N/A |
| Continuity test |
true |
| Current supply |
Battery |
| Data hold |
true |
| DC Voltage |
600V |
| Degree of protection (IP) |
IP40 |
| Duty cycle measurements |
false |
| Explosion-tested version |
false |
| Frequency measurement |
false |
| Harmonics analysis/power quality |
false |
| High voltage test for motor windings |
false |
| Indication |
Digital |
| Inductance measurement |
false |
| Interface |
false |
| IR interface |
false |
| Isolation resistance measuring range |
N/A |
| Lowest resolution temperature |
N/A |
| Lowest resolution, AC current |
Other |
| Lowest resolution, AC voltage |
Other |
| Lowest resolution, AC/DC current |
N/A |
| Lowest resolution, AC/DC voltage |
N/A |
| Lowest resolution, capacitance |
N/A |
| Lowest resolution, DC current |
N/A |
| Lowest resolution, DC voltage |
Other |
| Lowest resolution, frequency |
N/A |
| Lowest resolution, resistance |
1 Ohm |
| Max. capacitance measuring range |
N/A |
| Max. current measuring range with clip factor |
N/A |
| Max. current measuring range, AC |
200A |
| Max. current measuring range, AC/DC |
N/A |
| Max. current measuring range, DC |
N/A |
| Max. frequency measuring range |
N/A |
| Max. resistance measuring range |
0.001MOhm |
| Max. temperature measuring range |
N/A |
| Max. value storage |
false |
| Max. voltage measuring circuit category |
600V |
| Max. voltage measuring range AC |
600V |
| Max. voltage measuring range AC/DC |
N/A |
| Max. voltage measuring range DC |
600V |
| Measured value memory |
false |
| Measurement principle |
N/A |
| Measuring circuit category |
CAT III |
| Measuring range selection |
Automatic |
| Milliohm measurement with 4 wire technique (Kelvin connection) |
false |
| Min. value storage |
false |
| Multiple display |
false |
| Nominal test voltage 10 V |
false |
| Nominal test voltage 100 V |
false |
| Nominal test voltage 1000 V |
false |
| Nominal test voltage 250 V |
false |
| Nominal test voltage 50 V |
false |
| Nominal test voltage 500 V |
false |
| Peak value memory |
false |
| Power and energy measurement |
false |
| Relative measurement accuracy |
N/A |
| Relative value measurement |
false |
| Resistance |
1O to 2kO |
| Resistance test/diode test |
false |
| Rotational speed measuring |
false |
| Scaling bar graph linear |
false |
| Scaling bar graph logarithmic |
false |
| Temperature measurement |
false |
| Temperature measurement RTD |
false |
| Temperature measurement TC |
false |
| True RMS measurement |
true |
| Type |
Non-contact AC voltage & current meter |
| With conductivity measurement |
false |
| With decibel measurement (dB) |
false |
| With display backlight |
true |