Fluke T5-RLS Replacement Test Lead Set (T5)

MPN
4089137
Brand
Fluke
EAN-13
0095969609791
Order Code
55-2183
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 21 despatched in 4 working days

The Fluke T5-RLS replacement test lead set is suitable for the Fluke T5-600 and T5-1000 instruments. Measuring tips are not included.


Type Test lead set
Colour Black
Accessory false
Current carrying capacity N/A
Insulating material Silicone
Max. working voltage 600V
Measuring circuit category CAT IV
Plug in technique 4 mm safety plug
Set version false
Spare part true
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot