Fluke T5-600 Voltage, Continuity and Current Tester

MPN
609377
Brand
Fluke
EAN-13
0095969620208
Order Code
55-6115
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Fluke T5-600 electrical tester let you check voltage, continuity and current with one compact tool. With the T5 all you have to do is select volts, ohms, or current and the tester does the rest. Place the conductor in the OpenJaw™ notch to check current up to 100A AC without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to keep in your tool case. Detachable SlimReach™ test probes are included and conform to national electrical standards. Supplied with batteries, test leads and a user manual.


  • Measures up to 100A AC
  • Measure voltage up to 600V AC/DC
  • Measure resistance up to 1000Ω
  • VDE-approved
  • CAT III 600V safety rating
Maximum Voltage 600V
DC Voltage 600V
Insulation Test Voltage CAT III
Measures up to 100A AC
Type Voltage Tester

Reviews

Be the first to submit a review

Trustpilot