Fluke T5-600/62MAX+/1AC Kit Electrical Test & IR Thermometer Kit

MPN
4297126
Brand
Fluke
EAN-13
0095969659475
Order Code
55-3939
Country of Origin
USA

Discontinued


The Fluke T5-600 electrical tester lets you check voltage, continuity and current with one compact tool. It features the innovative OpenJaw™ measuing slot that you simply place over the conductor to measure current up to 100A without breaking the circuit. The tough test leads store neatly behind the tester, making it easy to carry the T5 in your tool bag. Note that the T5-600 does not measure DC current. The 62MAX+ IR thermometer measure temperatures between -30 and 650°C. It features two laser spots for accurate aiming, is very compact and operates from a single AA battery. It is also available seperately (55-6683). The 1AC VoltAlert™ AC voltage tester from Fluke is simple to use, just touch the tip to a terminal strip, outlet, or cord. The tip glows red to indicate there's AC voltage present.


  • T5-600 jaw opening 12.9mm (0.5in)
  • dimensions 30.5 mm x 51 mm x 203 mm, 300g
  • 62MAX+ dimensions 175 x 85 x 75mm, 255g
Type Electrical tester
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement true
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for photovoltaics false
Testing device for RCD/earth leakage switch false
Testing device for voltage false

Trustpilot