Fluke T150/VDE voltage tester CAT III 690V, CAT IV 600V, LED, LCD, acoustic

MPN
FLUKE T150/VDE
Brand
Fluke
EAN-13
0095969610513
Order Code
25-9002
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £190.61 £190.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 571 in stock

Listening—and responding—to customers The Fluke two-pole testers are now more rugged and easier to use than ever before. Fast test results the way you need them, with large, easy-to-use buttons, bright backlights, and clear audible and physical indicators designed for any work situation. Rugged, high-quality construction is built to last. This includes a heavy duty molded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector. Enhanced ergonomic design feels good in your hand, is easy to use (even with gloves on) and quick, secure probe docking. A complete family of testers with the features, functions, and price/performance to fit your applications and preferences.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 260 x 70 x 38 mm
Frequency Range 40 Hz - 400 Hz
Height 38mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 260mm
Load switching 30mA
Max. frequency 400Hz
Min. frequency 40Hz
Misc Attribute T150/VDE
Type Voltage Tester
V AC reading range (min.) 6V
Voltage reading range DC (min.) 6V
Weight 280g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot