Fluke Networks CIQ-100 CableIQ Cable Testers

MPN
CIQ-100
EAN-13
0754082022602
Order Code
64-9178
Country of Origin
China

Discontinued


The Fluke Networks CIQ-100 is a CableIQ Qualification Tester and the first cabling bandwidth tester for network technicians. This Ethernet network cable tester gives even the most novice tech the vision to see what speeds existing cabling can support, quickly isolate cabling from network problems, and discover what is at the far end of any cable. That means network techs can close trouble tickets faster, reduce on-call time, and save money by better utilising their existing infrastructure.

The CIQ-100 has a powerful network troubleshooting capability and the intuitive interface enables your frontline technicians to identify and troubleshoot a wider range of problems within your network infrastructure.

What's in the Box?
CableIQ Qualification Tester
CableIQ Remote adapter
CableIQ Reporter software CD
2x RJ45 to RJ45 patch cords
USB cable
Coax 'F' push-on adapter
Owners CD and quick start guide
4x AA batteries
Soft carry case


  • Works on live networks to provide Ethernet switch detection and device configuration
  • Measure network capacity (10 Meg, 100 Meg, 1 Gig) to determine support for VoIP, data and video
  • Advanced troubleshooting diagnostics; insertion loss, cross talk, noise issues
  • Core troubleshooting features; length, distance to fault, graphical wire mapping, opens, shorts, power over Ethernet (POE) detection
  • Tests all copper cabling media: twisted-pair, coax, and audio
  • Manufacturer's part: Fluke Networks CIQ-100
Type Cable tester

Trustpilot