Fluke Networks 5317262 FIBERLERT-125 Glass Fibre Tester, 1 pc, handheld

MPN
5317262
Brand
Fluke
EAN-13
195112035665
Order Code
25-9018
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 26 despatched in 4 working days

The FiberLert™ Live Fiber Detector lets you quickly check fiber activity, polarity of active cables and connections.  This pocket-sized tool checks singlemode, multimode, UPC and APC patch cords and ports. 
Type Tester
Acoustic signal Yes
Depth 3.6mm
Dim (L x W) 26.1 mm x 7.4 mm
Display LED
Length 26.1mm
Misc Attribute FIBERLERT-125
Optical display Yes
Weight 59g
Width 7.4mm

Reviews

Be the first to submit a review

Trustpilot