Fluke Networks 5226637 Cable tester LIQ-KIT-IE Accurate data analysis

MPN
5226637
Brand
Fluke
EAN-13
754082152194
Order Code
25-9015
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3512.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 24/11/2026

The LinkIQ™ can measure lengths up to 305 meters and provides the distance from errors such as interruptions, short circuits and unterminated cables. The supplied MS-IE Remote Adapter enables the detection of incorrectly wired and split pairs on terminated RJ45, M12, M8D and M8D cables. The LinkIQ™ supports Ethernet/IP, PROFINET, EtherCAT and other industrial Ethernet protocols and qualifies the cabling bandwidth from 10BASE-T to 10GBASE-T (10 Mbps up to 10 Gbps). It also provides network node diagnostics including announced data rate, network node name, port number, and VLAN information, plus PoE and load tests up to class 8 (90 W).
Type Cable tester
Misc Attribute LIQ-KIT-IE
Optical display Yes

Reviews

Be the first to submit a review

Trustpilot