Fluke Networks 5018513 Cable Meter MS-POE-KIT for Networks, Telecom, AV

MPN
5018513
Brand
Fluke
EAN-13
754082148531
Order Code
25-9011
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1728.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

MicroScanner™ PoE enables fast and easy PoE verification. The tester shows the available PoE class (0-8) of 802.3at, .3af and .3bt devices as well as the voltage of passive PoE sources. Available services (up to 10G), cable length, wiremap, cable ID, IntelliTone toning, and error distance are also offered.
Type Cable Meter
Acoustic signal Yes
Dim (L x W x H) 163 x 76 x 36 mm
Display LCD
Height 36mm
Length 163mm
Maximum cable length 460m
Misc Attribute MS-POE-KIT
Optical display Yes
Weight 247g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot