Fluke Networks 4843044 QuickClean glass fibre tester PA 6.6 cable ties 5-pack

MPN
4843044
Brand
Fluke
EAN-13
754082139256
Order Code
25-9006
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £443.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With the IBC™ cleaner you can use the endflachen of glass-fiber connections quickly and without training mechanically clean. In the Quick Clean cleaners from Fluke Networks is a series of mechanical cleaning devices with which glass fiber yield surfaces on patch cables can be cleaned by within adapters or Patchpaneln. This Quick Clean cleaner were made from antistatic material designed and use a new strand for dry cleaning, and damaging impurities from the connector can be removed gently weggewischt and without the endflachen could be damaged.

These devices are particularly effective when it comes to remove impurities during the glass fiber installation. These include: Road dust (ISO 12103-1) Residues of skin fat Salt water residues Alcohol residues Vegetable residues Graphite residues Hand cream Residues distilled water The Quick Clean 2.5-mm cleaner is used for cleaning the SC, ST, FC and E2000-connections with ferrules with UPC or APC-ground. Unlike conventional cleaning mop, on the skill of the user are dependent on it, the Quick Clean Cleaner at any time a consistent cleaning performance.

The user can apply the cleaning device simply by it with slight pressure. The User hear a clicking sound when the process is complete. Movement of the device by light pressure Audible "click" sound informs the user that the device is in operation Cleaning of over 525 Endflachen per device Tip extension up to 208 mm for difficult to reach connections Impact-resistant up to 250 N Resistant to being dropped from over 1.5 m .


Type Cable Ties
Dim (L x W x H) 32 x 27 x 14 cm
Height 14cm
Length 32cm
Misc Attribute QuickClean-2.5-5P
Weight 0.9kg
Width 27cm

Reviews

Be the first to submit a review

Trustpilot