Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TL28A Automotive Test Lead Set

Order Code:  

17-1093

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 1273185  Copy to clipboard EAN-13: 0095969083539
 Report an error
Qty Unit Price (Ex VAT)
1+ £74.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 25/05/2024

Large jaws, long leads and a piercing probe. Solid, spring-loaded copper clips with a wide 12.7mm jaw opening and serrated teeth. Large piercing needle for penetrating larger gauge wires. 1.5m, silicone-insulated leads, useable from -80°C to +150°C (-112°F to +302°F). Rated for 30 V, 10 A. One red, one black.


  • Flexible silicone insulated leads are heat and cold resistant
  • CAT I 30V, 10A
Type Test lead set
Current Rating 10A
Voltage Rating 30V
Contact Material Copper
Colour Black / red
Insulation Material Silicone
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review