Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Fluke i40s-EL/3PK Current Clamp set for Mains Analyser 1730

Order Code:  

64-7997

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 4357438 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Fluke i40s-EL is a Clamp-On Current Transformer, that is used in conjunction with the Fluke 1730 Three-Phase Electrical Energy Logger, for low current measurement. It is suitable for making measurements up to 40A, and also measures accurately on 1A and 5A secondary current transformers. The i40s-EL jaw is capable of being clamped on current conductors up to 15mm in diameter.


  • Used for Low Current measurement
  • Measurement range: 0 to 40A
  • Voltage: 1000V
    Measures accurately on 1A and 5A secondary current transformers
  • Supplied in packs of 3
  • Manufacturer's part: Fluke i40s-EL
Type Current clamp-on transformer
AC Voltage 1000V
DC Voltage 1000V

Reviews


Be the first to submit a review