Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke i400s AC Current Clamp (400A)

Order Code:  

85-3660

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 2277202  Copy to clipboard EAN-13: 0095969268585
 Report an error
Qty Unit Price (Ex VAT)
1+ £380.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/06/2024

The Fluke i400s is compatible with any instrument capable of AC millivolt measurements. It can accept a standard BNC connector, and has an input impedance of greater than or equal to 1 MΩ in parallel with a maximum of 47pF. The Current Clamp can also be used with digital multimeters using a BNC-to-banana jack adaptor.


  • Pair a current clamp with your scope or power quality meter to measure up to 400A AC
  • Only current clamp available with a CAT IV 600V / CAT II 1000V safety rating makes them ideal companions for modern CAT IV rated meters.
  • Specially designed to offer maximum utility in a compact shape
  • Take accurate current readings without breaking the circuit
  • Soft non-slippery overmould handle
  • Can be used with DMMs with optional PM9081/001 BNC/Banana
AC Current Max. 400A
AC Voltage Max. N/A
DC Voltage Max. N/A
Display Type N/A
Jaw Capacity 32mm
Type Current clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review