Fluke i1010-Kit AC/DC Current Clamp (1000A) and Carry Case Kit

MPN
2096998
Brand
Fluke
EAN-13
0095969241830
Order Code
85-3663
Country of Origin
Thailand

Discontinued


The Fluke i1010 kit AC/DC current clamp and carry case is a special value kit for electrical professional who is looking to add on DC and AC current measurement capabilities to their DMM. Fluke current clamps are the ideal tools to extend the current ranges of your other Fluke tools.

The I1010-KIT includes a roomy carry case to hold and protect your meter and current clamp, plus extra storage for your test leads, probes and manuals.


  • Current range: 1A to 600A AC or 1A to 1000A DC
  • Basic accuracy DC or 45Hz to 400Hz: ± (2% of reading +0.5A)
  • Output signal: 1mV/A AC/DC
  • Frequency range: 45Hz to 2kHz
  • Bandwidth: 10kHz
  • Working voltage: 600V AC rms
  • Maximum conductor size: one 30cm or two 25mm diameter
  • i1010 kit includes: i1010 1-600A AC rms, 1-1000A DC Current Clamp, Battery-powered Hall-effect probe measures 1A to 1000A, 1mV/Amp output guarantees easy reading on your meter, takes accurate current readings without breaking the circuit, zippered vinyl carry case with moveable divider
  • Safety rating: EN61010, CAT III 600V
Type Current clamp
Maximum AC Current Measurement 1000A
Analogue bar graph display N/A
Capacitance Measurement false
Continuity test false
Current measuring range, AC 0.5 - 600A
Current measuring range, DC 0.5 - 1000A
Degree of protection (IP) N/A
Frequency measurement false
Harmonics measurement false
Indication N/A
Interface false
Jaw Capacity 30mm
Jaw Opening 30mm
Leakage current measuring false
Max. voltage measuring circuit category 600V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Manual
Multiple display N/A
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type of current AC/DC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
With display backlight N/A

Trustpilot